346-050-559-212

Heilind Number:EDA346-050-559-212
Manufacturer:EDAC
Manufacturer Number:346-050-559-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-559-212

Detailed Description

Discover our cutting-edge Card Edge Connectors, the perfect solution for seamless board-to-board connections. Featuring a sleek green design, these connectors offer a high amperage of 3A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and safety. With two rows and a total of 50 positions, they provide ample connectivity options. The copper alloy contact material and a pitch of .125 inches deliver reliable performance. Designed for right-angle mounting, they facilitate easy integration into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial environments. Upgrade your connectivity game with these essential components. Explore more in our PCB Connectors collection.