M83723/83R10026 L/C

Heilind Number:EDA346-050-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-559-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 50 positions, perfect for streamlined connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 in and a row spacing of .2 in, these connectors offer precise alignment for your electronic components. Their right angle mount orientation allows for versatile installation, while their wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB setups with these efficient and dependable connectors.