M83723/83R10028 L/C

Heilind Number:EDA346-050-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-559-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Engineered for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they provide reliable power transmission. Designed with two rows and 50 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Their right-angle mount orientation facilitates efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Trust in our high-quality connectors to optimize performance in your electronic assemblies.