M83723/83R1002N L/C

Heilind Number:EDA346-050-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy, they offer optimal conductivity for your applications. The 2-row design with 50 positions allows for efficient signal transmission, while the .125 inch pitch and .2 inch row spacing facilitate easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and commercial settings. Choose our Right Angle mount orientation for flexible PCB assembly. Elevate your connectivity solutions with these high-performance Card Edge Connectors.