M83723/83R1005N L/C

Heilind Number:EDA346-050-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of Copper Alloy contacts, each capable of handling up to 3 A of current, seamless power transmission is guaranteed. The .125-inch pitch and .2-inch row spacing, along with 50 positions, offer versatile connectivity options. Engineered for convenience, these connectors boast a Right Angle mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your PCB setup with these high-quality connectors, a must-have for any electronics enthusiast or professional.