M83723/83R1005Y L/C

Heilind Number:EDA346-050-560-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 50 positions, they ensure seamless board-to-board connections, while the Copper Alloy contact material guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.