M83723/83R1006N L/C

Heilind Number:EDA346-050-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-560-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, offer seamless interconnection. Accommodating 50 positions, these connectors facilitate versatile PCB assemblies. Designed for straight mounting orientation, they ensure easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, they are ideal for various applications in the electronics industry. Explore the full range of our connectors for dependable board-to-board connections.