M83723/83R1006Y L/C

Heilind Number:EDA346-050-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-560-258

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed with durability in mind, they feature a housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 50 positions and a pitch of .125 inches, they provide ample connectivity options for your PCBs. The straight mount orientation allows for easy integration, while the operating temperature range of -40 to 105 °C guarantees performance in various environments. Whether for industrial machinery or consumer electronics, these connectors are an essential component for seamless board-to-board connections. Available in a vibrant green color, they not only offer functionality but also add a touch of visual appeal to your designs. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.