M83723/83R10206 L/C

Heilind Number:EDA346-050-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-560-802

Detailed Description

Enhance your PCB connectivity with these efficient Card Edge Connectors. Designed for optimal performance, they feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a dual-row configuration and a total of 50 positions, these connectors ensure seamless data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, they provide reliable performance in any environment. Perfect for various electronic applications, these connectors are a must-have for your PCB assembly needs.