M83723/83R10207 L/C

Heilind Number:EDA346-050-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-560-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant Green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, these connectors offer both visual appeal and durability. Each connector features two rows of copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the 50 positions cater to versatile connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, these Card Edge Connectors are a must-have for your electronic projects.