M83723/83R10208 L/C

Heilind Number:EDA346-050-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-560-804

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Engineered for precision and reliability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal durability. With a dual-row design and 50 positions, these connectors offer seamless integration on your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your product's connectivity with these versatile and dependable connectors.