M83723/83R1020N L/C

Heilind Number:EDA346-050-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-560-808

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they add a pop of personality while ensuring reliable performance. With a 3 A amperage rating, these connectors are ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety. The two rows of copper alloy contacts provide efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With 50 positions available, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various electronic setups. Upgrade your circuit boards with these essential components.