M83723/83R12036 L/C

Heilind Number:EDA346-050-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-560-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a robust amperage rating of 3 A, they ensure reliable power transmission. The Copper Alloy contacts, arranged in two rows with a .125" pitch and .2" row spacing, provide secure and efficient connections across 50 positions. Designed for straight mount orientation, these connectors offer seamless integration and easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee exceptional performance even in demanding environments. Elevate your electronics projects with this essential component.