346-050-560-878

Heilind Number:EDA346-050-560-878
Manufacturer:EDAC
Manufacturer Number:346-050-560-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-560-878

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 50 positions, these connectors offer ample space for efficient data transmission. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, they boast a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Trust in the performance and versatility of these connectors for all your PCB connectivity needs.