346-052-500-212

Heilind Number:EDA346-052-500-212
Manufacturer:EDAC
Manufacturer Number:346-052-500-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-500-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green hue, these connectors offer a visually striking element to your electronic setups. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Their dual-row configuration with 52 positions allows for extensive connectivity options, while the Copper Alloy contact material ensures optimal signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise PCB mounting is facilitated. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Explore our full range of products for all your connectivity needs.