M83723/83R1212N L/C

Heilind Number:EDA346-052-500-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-500-802

Detailed Description

Enhance your PCB connection with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal functionality, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in use. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable signal transmission. The 52-position design allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB setup with these essential components.