346-052-500-808

Heilind Number:EDA346-052-500-808
Manufacturer:EDAC
Manufacturer Number:346-052-500-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-500-808

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for optimal performance in electronic systems. Featuring a vibrant green hue, these connectors boast a sleek appearance while offering robust functionality. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The connectors support dual-row configurations, accommodating 52 positions with a pitch of .125 in. Copper alloy contacts provide excellent conductivity, while the .2 in row spacing allows for efficient signal transmission. Suitable for board-to-board PCB connections, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Ideal for a variety of applications, they are a must-have component for any electronic project.