M83723/83R14076 L/C

Heilind Number:EDA346-052-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-520-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with precision, these connectors feature a vibrant Green color and are capable of handling an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. With two rows and 52 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. These connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless integration into your PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your device's interconnectivity with these high-quality Card Edge Connectors.