M83723/83R14077 L/C

Heilind Number:EDA346-052-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-520-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 52 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable power transmission, while the 3A amperage and .125-inch pitch cater to diverse voltage requirements. Whether for industrial or commercial use, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components for optimal performance and connectivity.