M83723/83R14127 L/C

Heilind Number:EDA346-052-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-520-258

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Engineered for high performance, these connectors feature a double-row design with 52 positions, ensuring seamless and reliable data transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient board-to-board connections. Designed for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them ideal for a variety of applications. Trust in our cutting-edge technology to streamline your electronic systems.