M83723/83R14128 L/C

Heilind Number:EDA346-052-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-520-802

Detailed Description

Enhance your circuit board connectivity with these cutting-edge Card Edge Connectors. Featuring a vibrant Green hue, they not only offer a pop of color but also deliver exceptional performance. With an amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The dual-row design with 52 positions allows for versatile and efficient PCB connections. Made from high-quality Copper Alloy, the contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial use, these connectors are suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding environments. Elevate your connectivity solutions with these essential components.