346-052-520-803

Heilind Number:EDA346-052-520-803
Manufacturer:EDAC
Manufacturer Number:346-052-520-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-520-803

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row configuration and a total of 52 positions, they offer ample space for efficient signal transmission. Made of robust Copper Alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether you're a hobbyist or a professional, these connectors are essential for your PCB assembly projects. Trust in their straight mount orientation to streamline installation and optimize performance. Upgrade your connectivity solutions with these superior Card Edge Connectors.