M83723/83R1412N L/C

Heilind Number:EDA346-052-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-520-804

Detailed Description

Enhance your circuit connectivity with these meticulously crafted Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a dual-row configuration, each connector offers 52 copper alloy contact positions, ensuring seamless data transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your electronic projects. Upgrade your setup with these high-quality components, essential for any professional or DIY enthusiast.