M83723/83R1412Y L/C

Heilind Number:EDA346-052-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-520-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors are not only functional but visually appealing. Crafted with precision, they offer a contact rating of 3 A and are constructed with UL 94V-0 Thermoplastic Polyester housing for superior safety. With two rows and 52 positions, they provide ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with these high-quality components.