M83723/83R14156 L/C

Heilind Number:EDA346-052-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-520-808

Detailed Description

Elevate your PCB connections with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage rating and copper alloy contact material, you can trust in their reliable conductivity. The double-row design, with a total of 52 positions spaced at a pitch of .125 inches, offers ample connectivity for your applications. Operating seamlessly at temperatures ranging from -40 to 105°C, they are suited for various environments. Their straight mount orientation and row spacing of .2 inches make for easy installation, perfect for your next project in the realm of PCB Connectors. Elevate your connections with these high-quality Card Edge Connectors.