M83723/83R14158 L/C

Heilind Number:EDA346-052-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-520-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability in any application. With two rows and a total of 52 positions, they offer ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of environments. Trust in their straight mount orientation for easy installation and secure connectivity. Elevate your PCB design with these essential components.