M83723/83R1415N L/C

Heilind Number:EDA346-052-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-521-201

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they offer a reliable amperage of 3A and feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned precisely at .125-inch pitch and .2-inch row spacing, these connectors ensure seamless board-to-board integration. Suitable for a total of 52 positions, they guarantee efficient data transfer in any electronic setup. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions effortlessly with these high-quality connectors.