M83723/83R16106 L/C

Heilind Number:EDA346-052-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-521-203

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 52 positions each, they offer ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your boards. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Whether you need to connect boards straight or at an angle, our connectors provide versatile solutions for your applications. Upgrade your connectivity setup with these high-quality connectors, a must-have in any electronic assembly.