M83723/83R16108 L/C

Heilind Number:EDA346-052-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-521-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. With a vibrant green hue, they not only provide functionality but also add a pop of color to your circuit board. Boasting a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and fire resistance for added safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they facilitate efficient signal transmission. With 52 positions, they cater to a wide range of connectivity needs. Designed for straight mount orientation and with a wide operating temperature range of -40 to 105°C, these connectors are versatile and suitable for various applications in the electronic industry. Upgrade your PCB connections with these high-quality Card Edge Connectors.