M83723/83R16109 L/C

Heilind Number:EDA346-052-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed to ensure reliable power transmission, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a double row configuration and 52 positions, they offer ample room for seamless board-to-board connections. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your electronic setups with these green-colored connectors for optimal performance.