M83723/83R1610N L/C

Heilind Number:EDA346-052-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-521-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, meticulously designed for optimal performance in PCB assemblies. Featuring a vibrant green hue, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy, they offer efficient power transmission, accommodating an amperage of 3 A. The dual-row configuration, with 52 positions and a pitch of .125 inches, allows for seamless integration on circuit boards. With a straight mount orientation and a row spacing of .2 inches, they enable easy assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to streamline your board-to-board connections effectively.