M83723/83R1610Y L/C

Heilind Number:EDA346-052-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-521-258

Detailed Description

Enhance connectivity within electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration and 52 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Their straight mount orientation simplifies installation, making them a versatile and essential component for any project.