M83723/83R16246 L/C

Heilind Number:EDA346-052-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-521-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors support an amperage of 3 A and boast durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 52 positions, they ensure seamless integration on your board. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, these connectors feature a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Perfect for various applications, they are a must-have in your connector arsenal.