M83723/83R16247 L/C

Heilind Number:EDA346-052-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-521-803

Detailed Description

Enhance connectivity with these cutting-edge Card Edge Connectors. Designed with precision and durability in mind, they ensure seamless performance in a variety of applications. The vibrant green color not only adds a pop of visual appeal but also signifies their eco-friendly construction. With an amperage rating of 3 A, they offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees flame resistance and long-lasting quality. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they facilitate efficient signal transfer. The .2-inch row spacing and 52 positions provide ample room for connections, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in any electronic setup. Trust in their performance and streamline your PCB connections with confidence.