M83723/83R16248 L/C

Heilind Number:EDA346-052-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-521-804

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant Green color for easy identification. With a 3A amperage rating, these connectors offer reliable power transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. Featuring two rows of 52 positions each, they provide ample space for intricate circuitry. The contact material, Copper Alloy, guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their Straight mount orientation for secure and stable assembly. Explore seamless connectivity solutions with these high-performance Card Edge Connectors.