M83723/83R16249 L/C

Heilind Number:EDA346-052-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-521-807

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in vibrant green. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows and 52 positions, they provide ample connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, these connectors operate seamlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly process with these high-quality connectors.