M83723/83R1624N L/C

Heilind Number:EDA346-052-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-521-808

Detailed Description

Enhance connectivity on your PCB with these efficient Card Edge Connectors. Designed with a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, they provide a reliable link between boards. With a dual-row configuration and 52 positions, these connectors offer ample space for seamless integration. The copper alloy contacts ensure secure and efficient data transmission, while the .125 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Whether you're a hobbyist or a professional, these connectors are a must-have for your electronic projects.