M83723/83R1624Y L/C

Heilind Number:EDA346-052-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-521-812

Detailed Description

Enhance connectivity within your PCB setup with these Card Edge Connectors, a vital component for seamless electronic assembly. Designed with precision and durability in mind, they boast a vibrant green color and meet stringent industry standards with UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows for efficient organization, these connectors offer reliable copper alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and secure attachment on your board. With a generous 52 positions, they accommodate diverse connectivity needs. Suitable for straight mounting orientation, they guarantee a seamless integration process. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Elevate your PCB connections with these high-quality Card Edge Connectors.