M83723/83R18089 L/C

Heilind Number:EDA346-052-522-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-522-202

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in vibrant green. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in a range of environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration for your projects. With 52 positions available, you have ample flexibility for your connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Upgrade your setup with these essential connectors.