M83723/83R1808N L/C

Heilind Number:EDA346-052-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer not just visual appeal but also superior performance. With a two-row configuration and 52 positions, they provide ample connectivity options for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial environments. Trust in our high-quality connectors for efficient and dependable board-to-board connections in your electronic projects.