M83723/83R18146 L/C

Heilind Number:EDA346-052-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-522-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration and 52 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors to optimize your PCB connections seamlessly.