346-052-522-208

Heilind Number:EDA346-052-522-208
Manufacturer:EDAC
Manufacturer Number:346-052-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-522-208

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a dual-row configuration and 52 positions, they provide ample connectivity options for your PCB applications. The Copper Alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industries and applications. Upgrade your connectivity solutions with our Card Edge Connectors today.