M83723/83R18148 L/C

Heilind Number:EDA346-052-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-522-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek Green finish. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer secure and efficient data transfer. The straight mount orientation and 52 positions make them ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Upgrade your setup with these top-of-the-line connectors, a must-have in any tech arsenal.