M83723/83R1814N L/C

Heilind Number:EDA346-052-522-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-522-802

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, featuring a vibrant green hue that adds a pop of color to your PCB design. These connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless connectivity for up to 52 positions. Their straight mount orientation and compact design make them ideal for space-saving solutions. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry. Explore our range of high-quality connectors to elevate your PCB connectivity.