M83723/83R1814Y L/C

Heilind Number:EDA346-052-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-522-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With a current rating of 3 A, they facilitate efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide a total of 52 positions for seamless board-to-board connections. Suitable for straight mounting orientation, these connectors offer versatility in assembly. Operating within a wide temperature range of -40 to 105 °C, they guarantee stability in various environments. Elevate your electronic designs with these high-quality connectors, a must-have in any professional or DIY project.