M83723/83R18316 L/C

Heilind Number:EDA346-052-522-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-522-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, meticulously crafted for seamless integration in PCB assemblies. Featuring a vibrant green hue, they not only stand out visually but also deliver superior performance, with a robust amperage rating of 3 A. Constructed from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. With two rows of copper alloy contacts, and a pitch of .125 inches, they facilitate efficient data transfer. Boasting a total of 52 positions and a straight mount orientation, they offer versatility in various applications. Designed to withstand extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Explore our range of connectors and elevate your connectivity solutions.