M83723/83R18317 L/C

Heilind Number:EDA346-052-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-522-807

Detailed Description

Discover our high-quality Card Edge Connectors, designed for seamless board-to-board PCB connections. These connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they provide secure and efficient connectivity. The 52 positions allow for versatile applications, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and commercial settings. Trust in our connectors for dependable and efficient PCB connectivity solutions.