M83723/83R18318 L/C

Heilind Number:EDA346-052-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-522-808

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, crafted for precision and durability. Featuring a vibrant green hue, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate seamless data transfer with an amperage of 3 A. Designed for efficiency, the 52 positions offer ample connectivity options, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your electronic projects. Explore our range of Board To Board PCB Connectors for more essential components.