M83723/83R18319 L/C

Heilind Number:EDA346-052-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-522-812

Detailed Description

Enhance your circuit board connectivity with these Card Edge Connectors, essential components for seamless data transmission. Designed for high performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, these connectors ensure reliable power delivery. The Copper Alloy contacts, arranged in two rows with a total of 52 positions, guarantee secure and efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Their straight mount orientation and precise .125-inch pitch make them ideal for board-to-board connections, offering seamless integration in your electronics assembly. Trust in their quality to streamline your PCB connectivity processes.