M83723/83R1831N L/C

Heilind Number:EDA346-052-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-522-858

Detailed Description

Enhance connectivity within your electronic devices with these high-quality Card Edge Connectors. Designed for optimal performance, each connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 52 positions, these connectors offer seamless integration onto your PCB. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connections. Upgrade your connectivity solutions with these essential components.